
SLW12S-1C7BLF | |
|---|---|
DigiKey Part Number | SLW12S-1C7BLF-ND |
Manufacturer | |
Manufacturer Product Number | SLW12S-1C7BLF |
Description | CONN FPC VERT 12POS 1MM PCB |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tray | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole | Voltage Rating 100V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Black |
Height Above Board 0.217" (5.50mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |

