
SFW4R-3STE1LF | |
|---|---|
DigiKey Part Number | 609-1885-2-ND - Tape & Reel (TR) 609-1885-1-ND - Cut Tape (CT) 609-1885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW4R-3STE1LF |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW4R-3STE1LF Models |
Category | Cable End Type Straight or Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,34880 € | 8,72 € |
| 50 | 0,33200 € | 16,60 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29640 € | 74,10 € |
| 500 | 0,28222 € | 141,11 € |
| 1.000 | 0,26873 € | 268,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25590 € | 511,80 € |
| 4.000 | 0,24369 € | 974,76 € |
| 6.000 | 0,23681 € | 1.420,86 € |
| 10.000 | 0,22843 € | 2.284,30 € |
| 14.000 | 0,22308 € | 3.123,12 € |
| 20.000 | 0,21754 € | 4.350,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |


