
SFW28R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-SFW28R-2STE1LFTR-ND - Tape & Reel (TR) 609-SFW28R-2STE1LFCT-ND - Cut Tape (CT) 609-SFW28R-2STE1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW28R-2STE1LF |
Description | CONN FFC FPC TOP 28POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW28R-2STE1LF Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,70360 € | 17,59 € |
| 50 | 0,67000 € | 33,50 € |
| 100 | 0,63800 € | 63,80 € |
| 250 | 0,59796 € | 149,49 € |
| 500 | 0,56940 € | 284,70 € |
| 1.000 | 0,54221 € | 542,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51634 € | 1.032,68 € |
| 4.000 | 0,49170 € | 1.966,80 € |
| 6.000 | 0,47784 € | 2.867,04 € |
| 10.000 | 0,46094 € | 4.609,40 € |
| 14.000 | 0,45014 € | 6.301,96 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

