Similar
Similar
Similar
Similar
Similar
Similar

HM2P07PCN240N9 | |
|---|---|
DigiKey Part Number | HM2P07PCN240N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2P07PCN240N9 |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 750Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 105 | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17011101402 | HARTING | 0 | 17011101402-ND | 112,70100 € | Similar |
| 17011102201 | HARTING | 12 | 1195-3345-ND | 33,69000 € | Similar |
| 17011102204 | HARTING | 97 | 1195-8202-ND | 37,51000 € | Similar |
| 17011102402 | HARTING | 0 | 1195-8203-ND | 71,42000 € | Similar |
| 17011104201 | HARTING | 0 | 17011104201-ND | 57,49800 € | Similar |







