Similar

HFW10S-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW10S-2STE1LF |
Description | CONN FFC FPC VERT 10POS 1MM SMD |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HFW10S-2STE1LF Models |
Category | Height Above Board 0.209" (5.30mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm, 0.33mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW10S-2STE1LF | Amphenol CS (FCI) | 11.784 | 609-1140-1-ND | 0,31000 € | Similar |
| 1-84982-0 | TE Connectivity AMP Connectors | 276 | A100313CT-ND | 0,52000 € | Similar |



