Similar

95672-101LF | |
|---|---|
DigiKey Part Number | 95672-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 95672-101LF |
Description | CONN MODULAR JACK |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat5 |
Series | Features Board Lock, Filter |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold, GXT™ |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-2004-2-4-LP/S-R | Assmann WSW Components | 6.246 | AE10388-ND | 1,16000 € | Similar |


