
89006-1135LF | |
|---|---|
DigiKey Part Number | 89006-1135LF-ND |
Manufacturer | |
Manufacturer Product Number | 89006-1135LF |
Description | CONN HEADER 30POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 89006-1135LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Natural, White |
Connector Type Header, Male Pins | Current Rating (Amps) 1A |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 1,08888 € | 418,13 € |
| Unit Price without VAT: | 1,08888 € |
|---|---|
| Unit Price with VAT: | 1,31754 € |

