
87800-111 | |
|---|---|
DigiKey Part Number | 609-87800-111-ND |
Manufacturer | |
Manufacturer Product Number | 87800-111 |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87800-111 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.465" (11.81mm) |
Connector Type | Insulation Height 0.386" (9.80mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded 3 | Features Polarized, Pin |
Style | Operating Temperature 130°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57000 € | 5,70 € |
| 100 | 0,48390 € | 48,39 € |
| 500 | 0,43190 € | 215,95 € |
| 1.000 | 0,41126 € | 411,26 € |
| 8.000 | 0,35515 € | 2.841,20 € |
| 16.000 | 0,33821 € | 5.411,36 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

