
87567-001 | |
|---|---|
DigiKey Part Number | 87567-001-ND |
Manufacturer | |
Manufacturer Product Number | 87567-001 |
Description | SCA2 40 POS PF RECEPT CONN |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector SCA-2 Through Hole Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 87567-001 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Type SCA-2 |
Part Status Obsolete | Features Board Guide, Board Lock, Latch Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold, GXT™ |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 40 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 788389-2 | TE Connectivity AMP Connectors | 1.102 | A115674-ND | 13,24000 € | Similar |


