
86303926ALF | |
|---|---|
DigiKey Part Number | 86303926ALF-ND |
Manufacturer | |
Manufacturer Product Number | 86303926ALF |
Description | CONN POTTING SHELL 15P 90DEG BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Potting Shell Connector Black 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 86303926ALF Models |
Category | Cable Exit 90° |
Manufacturer Amphenol ICC (FCI) | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Potting Shell | Hardware Strain Relief |
Number of Positions 15 | Features Flange |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 863026BLF | Amphenol CS (FCI) | 0 | 863026BLF-ND | 0,81122 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55482 € | 1.554,82 € |
| Unit Price without VAT: | 1,55482 € |
|---|---|
| Unit Price with VAT: | 1,88133 € |

