Direct
Similar

77313-818-08 | |
|---|---|
DigiKey Part Number | 77313-818-08-ND |
Manufacturer | |
Manufacturer Product Number | 77313-818-08 |
Description | CONN HEADER VERT 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.450" (11.43mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-818-08LF | Amphenol CS (FCI) | 1.867 | 609-5135-ND | 2,54000 € | Direct |
| A1-8PA-2.54DSA(71) | Hirose Electric Co Ltd | 291 | H123021-ND | 7,43000 € | Similar |
| PBC04DAAN | Sullins Connector Solutions | 6.071 | S2011E-04-ND | 3,47000 € | Similar |
| PBC04DABN | Sullins Connector Solutions | 973 | S2021E-04-ND | 3,74000 € | Similar |
| PBC04DACN | Sullins Connector Solutions | 0 | S2031E-04-ND | 4,63000 € | Similar |






















