91601-305A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 12.215
Unit Price: 1,03000 €
Datasheet
Image for 91601-305A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91601-305A

DigiKey Part Number
91601-305A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91601-305A
Description
CONN RCPT 5POS 0.1 GOLD SMD
Customer Reference
Detailed Description
5 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Gray
Packaging
Tape & Reel (TR)
Insulation Height
0.275" (6.99mm)
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Tin
Contact Type
Female Socket
Mated Stacking Heights
10.81mm
Style
Board to Board
Features
Pick and Place
Number of Positions
Applications
Automotive, General Purpose, Industrial, Telecommunications
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
91601-305ALFAmphenol CS (FCI)12.215609-6475-1-ND1,03000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes