
66900-130 | |
|---|---|
DigiKey Part Number | 66900-130-ND |
Manufacturer | |
Manufacturer Product Number | 66900-130 |
Description | CONN RCPT 30P IDC 28-30AWG GOLD |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 30 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658620-7 | TE Connectivity AMP Connectors | 6.297 | ASC30H-ND | 2,77000 € | Similar |
| 1658623-7 | TE Connectivity AMP Connectors | 1.940 | ASC30B-ND | 2,61000 € | Similar |
| 89130-0001 | 3M | 2.762 | MSC30A-ND | 2,42000 € | Similar |




