


RJSSE5581 | |
|---|---|
DigiKey Part Number | RJSSE5581-ND |
Manufacturer | |
Manufacturer Product Number | RJSSE5581 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJSSE5581 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Guide, Light Pipe, Solder Retention |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,46352 € | 878,11 € |
| Unit Price without VAT: | 1,46352 € |
|---|---|
| Unit Price with VAT: | 1,77086 € |

