
6HDD44PAY99R20X | |
|---|---|
DigiKey Part Number | 6HDD44PAY99R20X-ND |
Manufacturer | |
Manufacturer Product Number | 6HDD44PAY99R20X |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Backset Spacing 0.181" (4.60mm) |
Number of Positions | Features Grounding Indents, Mounting Brackets |
Number of Rows 3 | Voltage Rating 60V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -25°C ~ 105°C |
Shell Material, Finish Copper Alloy, Tin Plated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 43,64300 € | 872,86 € |
| Unit Price without VAT: | 43,64300 € |
|---|---|
| Unit Price with VAT: | 52,80803 € |

