Parametric Equivalent

3005W5PXX99E40X | |
|---|---|
DigiKey Part Number | 3005W5PXX99E40X-ND |
Manufacturer | |
Manufacturer Product Number | 3005W5PXX99E40X |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol CONEC | Flange Feature Board Side (4-40) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin-Nickel Plated |
Connector Style D-Sub, Combo | Shell Finish Thickness 315µin (8.00µm) |
Connector Type Plug for Male Contacts | Ingress Protection IP20 |
Number of Positions 5 (Power) | Mating Cycles 500 |
Number of Rows 1 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Color Green |
Contact Type Power | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3005W5PXX99E60X | Amphenol CONEC | 0 | 3005W5PXX99E60X-ND | 5,93640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,21720 € | 260,86 € |
| Unit Price without VAT: | 5,21720 € |
|---|---|
| Unit Price with VAT: | 6,31281 € |

