
VV0621500000G | |
|---|---|
DigiKey Part Number | VV0621500000G-ND |
Manufacturer | |
Manufacturer Product Number | VV0621500000G |
Description | TERM BLK 3P SIDE ENT 9.53MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.375" (9.53mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.59 Nm (5.2 Lb-In) |
Current 30 A | Screw Thread M3.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 10-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.030 | 1,59637 € | 3.240,63 € |
| Unit Price without VAT: | 1,59637 € |
|---|---|
| Unit Price with VAT: | 1,93161 € |

