
VQ1131510000G | |
|---|---|
DigiKey Part Number | VQ1131510000G-ND |
Manufacturer | |
Manufacturer Product Number | VQ1131510000G |
Description | TERM BLK 11P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole, Press-Fit |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole, Press-Fit |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 11 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,53719 € | 3.228,10 € |
| Unit Price without VAT: | 1,53719 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |

