Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0521500000G | |
|---|---|
DigiKey Part Number | VJ0521500000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ0521500000G |
Description | TERM BLK 5POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0521530000G | Amphenol Anytek | 0 | VJ0521530000G-ND | 0,82326 € | Parametric Equivalent |
| A-TB508-VJ05V | Assmann WSW Components | 0 | A-TB508-VJ05V-ND | 0,91957 € | Parametric Equivalent |
| OSTVJ052150 | On Shore Technology Inc. | 0 | OSTVJ052150-ND | 1,47400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.925 | 0,82326 € | 1.584,78 € |
| Unit Price without VAT: | 0,82326 € |
|---|---|
| Unit Price with VAT: | 0,99614 € |

