
EM0671600600G | |
|---|---|
DigiKey Part Number | 1818-EM0671600600G-ND |
Manufacturer | |
Manufacturer Product Number | EM0671600600G |
Description | EM-5.0-6P GREY(RAL7035/D) W/O F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 225° Free Hanging (In-Line) |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 0.34-4mm² |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 6 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Plug Wire Entry 225° | Wire Strip Length 7-8mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Phosphor Bronze |
Mounting Type Free Hanging (In-Line) | Housing Material Thermoplastic |
Current - UL 20 A | Insulation Height 1.004" (25.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.070 | 1,70186 € | 3.522,85 € |
| Unit Price without VAT: | 1,70186 € |
|---|---|
| Unit Price with VAT: | 2,05925 € |

