TF0501610000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,75993 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 2.870
Unit Price: 1,64000 €
Datasheet
Image for TF0501610000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF0501610000G

DigiKey Part Number
TF0501610000G-ND
Manufacturer
Manufacturer Product Number
TF0501610000G
Description
TERM BLK 5P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
5
Clamp Material - Plating
Steel, Stainless
Pitch
0.138" (3.50mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Vertical with Board
Torque - Screw
0.2 Nm (1.7 Lb-In)
Current
10 A
Screw Thread
M2
Voltage
125 V
Base Product Number
Wire Gauge
16-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB350-TF05Assmann WSW Components0A-TB350-TF05-ND0,75993 €Parametric Equivalent
OSTTF050161On Shore Technology Inc.2.870ED2626-ND1,64000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.6000,53432 €1.389,23 €
Manufacturers Standard Package
Unit Price without VAT:0,53432 €
Unit Price with VAT:0,64653 €