Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC040303C500G | |
|---|---|
DigiKey Part Number | TC040303C500G-ND |
Manufacturer | |
Manufacturer Product Number | TC040303C500G |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC0403620000G | Amphenol Anytek | 1.797 | TC0403620000G-ND | 0,54000 € | Parametric Equivalent |
| TC040362A500G | Amphenol Anytek | 0 | TC040362A500G-ND | 0,26308 € | Parametric Equivalent |
| VA0401600000G | Amphenol Anytek | 0 | VA0401600000G-ND | 0,62955 € | Parametric Equivalent |
| 10145.1 | Conta-Clip, Inc. | 0 | 2080-10145.1-ND | 0,94020 € | Parametric Equivalent |
| 10145.4 | Conta-Clip, Inc. | 0 | 2080-10145.4-ND | 0,94020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,24083 € | 505,74 € |
| Unit Price without VAT: | 0,24083 € |
|---|---|
| Unit Price with VAT: | 0,29140 € |



