
HW24B0500000G | |
|---|---|
DigiKey Part Number | HW24B0500000G-ND |
Manufacturer | |
Manufacturer Product Number | HW24B0500000G |
Description | TERM BLOCK PLUG 24POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 4 A |
Manufacturer Amphenol Anytek | Voltage - UL 150 V |
Series | Wire Gauge or Range - AWG 20-28 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Positions Per Level 24 | Wire Strip Length 7-8mm |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.098" (2.50mm) | Housing Material Thermoplastic |
Plug Wire Entry 180° | Insulation Height 0.465" (11.80mm) |
Termination Style Screwless - Leg Spring, Push-In Spring | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,77321 € | 5.546,42 € |
| Unit Price without VAT: | 2,77321 € |
|---|---|
| Unit Price with VAT: | 3,35558 € |


