Parametric Equivalent

MS27467T17F35SA(LC) | |
|---|---|
DigiKey Part Number | 1178-MS27467T17F35SA(LC)-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T17F35SA(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Aerospace Operations | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27467T17F35BA | Amphenol Aerospace Operations | 0 | 1178-MS27467T17F35BA-ND | 58,97350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,60980 € | 4.860,98 € |
| Unit Price without VAT: | 48,60980 € |
|---|---|
| Unit Price with VAT: | 58,81786 € |

