
L152L-GC-TR | |
|---|---|
DigiKey Part Number | 2460-L152L-GC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L152L-GC-TR |
Description | LED GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2.15V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 565nm |
Lens Transparency Clear | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.20mm L x 1.60mm W |
Lens Size 2.00mm x 1.60mm | Height (Max) 1.20mm |

