304259 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 27
Unit Price: 6,54000 €

Parametric Equivalent


American Electrical Inc.
In Stock: 87
Unit Price: 6,54000 €

Parametric Equivalent


American Electrical Inc.
In Stock: 36
Unit Price: 6,54000 €

Parametric Equivalent


American Electrical Inc.
In Stock: 17
Unit Price: 6,54000 €
Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG
304259
304259

304259

DigiKey Part Number
288-304259-ND
Manufacturer
Manufacturer Product Number
304259
Description
AVK 35 TERMINAL BLOCK BEIGE 600V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
125 A
Manufacturer
American Electrical Inc.
Voltage - IEC
750V
Series
Current - UL
115 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
2-12 AWG
Type
Feed Through
Wire Gauge or Range - mm²
1.5-50mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Thermoplastic
Terminal - Width
16.0mm
Stripping Length
16mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
304250American Electrical Inc.27288-304250-ND6,54000 €Parametric Equivalent
304251American Electrical Inc.87288-304251-ND6,54000 €Parametric Equivalent
304254American Electrical Inc.36288-304254-ND6,54000 €Parametric Equivalent
304255American Electrical Inc.17288-304255-ND6,54000 €Parametric Equivalent
Available To Order
Factory Stock: 480
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
16,54000 €6,54 €
104,63300 €46,33 €
403,84050 €153,62 €
803,54350 €283,48 €
1203,39683 €407,62 €
2803,14600 €880,88 €
5203,00338 €1.561,76 €
1.0002,88297 €2.882,97 €
Manufacturers Standard Package
Unit Price without VAT:6,54000 €
Unit Price with VAT:7,91340 €