XC3S50A-5VQG100C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 14,23000 €
Datasheet

Similar


Efinix, Inc.
In Stock: 258
Unit Price: 8,02000 €
Datasheet
Spartan®-3A Field Programmable Gate Array (FPGA) IC 68 55296 1584 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S50A-5VQG100C

DigiKey Part Number
XC3S50A-5VQG100C-ND
Manufacturer
Manufacturer Product Number
XC3S50A-5VQG100C
Description
IC FPGA 68 I/O 100VQFP
Customer Reference
Detailed Description
Spartan®-3A Field Programmable Gate Array (FPGA) IC 68 55296 1584 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
XC3S50A-5VQG100C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
68
Mfr
Number of Gates
50000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
176
Supplier Device Package
100-VQFP (14x14)
Number of Logic Elements/Cells
1584
Base Product Number
Total RAM Bits
55296
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCMXO2-2000HC-4TG100CLattice Semiconductor Corporation0220-1395-ND14,23000 €Similar
T13Q100F3C3Efinix, Inc.2582134-T13Q100F3C3-ND8,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes