
EP20K200EQC240-3N | |
|---|---|
DigiKey Part Number | EP20K200EQC240-3N-ND |
Manufacturer | |
Manufacturer Product Number | EP20K200EQC240-3N |
Description | IC FPGA 168 I/O 240QFP |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 168 106496 8320 240-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP20K200EQC240-3N Models |
Category | Number of I/O 168 |
Mfr | Number of Gates 526000 |
Series | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 832 | Supplier Device Package 240-PQFP (32x32) |
Number of Logic Elements/Cells 8320 | Base Product Number |
Total RAM Bits 106496 |



