
Category | Total RAM Bits 1229184 |
Mfr | Number of I/O 341 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1079 | Supplier Device Package 780-FBGA (29x29) |
Number of Logic Elements/Cells 21580 | Base Product Number |



