
HE1HWPR/08 | |
|---|---|
DigiKey Part Number | HE1HWPR/08-ND |
Manufacturer | |
Manufacturer Product Number | HE1HWPR/08 |
Description | EUROSTRIP 8P 8MM STANDOFF 20A 60 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Altech Corporation | Wire Gauge 12-24 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color White |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.315" (8.00mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,23520 € | 111,76 € |
| Unit Price without VAT: | 2,23520 € |
|---|---|
| Unit Price with VAT: | 2,70459 € |

