


2843/1 SL001 | |
|---|---|
DigiKey Part Number | 2843/1SL001-ND |
Manufacturer | |
Manufacturer Product Number | 2843/1 SL001 |
Description | HOOK-UP SOLID 26AWG SLATE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Slate 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.028" (0.71mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Qualification MIL-W-16878/6 Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,77648 € | 776,48 € |
| 2.000 | 0,73750 € | 1.475,00 € |
| 3.000 | 0,71542 € | 2.146,26 € |
| 5.000 | 0,68835 € | 3.441,75 € |
| 7.000 | 0,67095 € | 4.696,65 € |
| 10.000 | 0,65288 € | 6.528,80 € |
| Unit Price without VAT: | 0,77648 € |
|---|---|
| Unit Price with VAT: | 0,93954 € |


