28 AWG Hook-Up Wire Solid Slate 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire Solid Slate 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/1 SL005

DigiKey Part Number
A2842/1S-100-ND
Manufacturer
Manufacturer Product Number
2842/1 SL005
Description
HOOK-UP SOLID 28AWG SLATE 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Slate 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.025" (0.63mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Qualification
MIL-W-16878E Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1127,02000 €127,02 €
2120,83000 €241,66 €
3117,32667 €351,98 €
5113,03200 €565,16 €
7110,27429 €771,92 €
10107,41100 €1.074,11 €
Manufacturers Standard Package
Unit Price without VAT:127,02000 €
Unit Price with VAT:153,69420 €
Alternate Color
HOOK-UP SOLID 28AWG BLACK 100'
In-Stock: 73
Unit Price: 127,02000 €
HOOK-UP SOLID 28AWG ORG 100'
In-Stock: 2
Unit Price: 127,02000 €
HOOK-UP SOLID 28AWG GRN 100'
In-Stock: 23
Unit Price: 127,02000 €
HOOK-UP SOLID 28AWG RED 100'
In-Stock: 58
Unit Price: 127,02000 €
HOOK-UP SOLID 28AWG WHT 100'
In-Stock: 22
Unit Price: 127,02000 €
Alternate Length
HOOK-UP SOLID 28AWG SLATE 1000'
In-Stock: 2
Unit Price: 754,14000 €