Similar

171619 GY001 | |
|---|---|
DigiKey Part Number | 171619GY001-ND |
Manufacturer | |
Manufacturer Product Number | 171619 GY001 |
Description | HOOK-UP STRND 16AWG GRN/YW 1000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Green, Yellow Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Qualification MIL-W-16878E/1 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6827 GY001 | Alpha Wire | 1 | 6827GY001-ND | 450,00000 € | Similar |


