
SMDJ60CA | |
|---|---|
DigiKey Part Number | 785-SMDJ60CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ60CA |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ60CA | Eaton - Electronics Division | 0 | 283-SMDJ60CATR-ND | 0,34830 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38524 € | 1.155,72 € |
| Unit Price without VAT: | 0,38524 € |
|---|---|
| Unit Price with VAT: | 0,46614 € |


