
AOZ8829DI-03 | |
|---|---|
DigiKey Part Number | AOZ8829DI-03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8829DI-03 |
Description | TVS DIODE 3.3VWM 3VC 3DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3V Clamp 5A Ipp Tvs Diode Surface Mount 3-DFN (1x0.60) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.6pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 3-UFDFN |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12808 € | 384,24 € |
| 6.000 | 0,11701 € | 702,06 € |
| 9.000 | 0,11610 € | 1.044,90 € |
| Unit Price without VAT: | 0,12808 € |
|---|---|
| Unit Price with VAT: | 0,15498 € |

