
AOTF66919L | |
|---|---|
DigiKey Part Number | 785-AOTF66919LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOTF66919L |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 25A (Ta), 50A (Tc) 8.3W (Ta), 32W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3420 pF @ 50 V |
FET Type | Power Dissipation (Max) 8.3W (Ta), 32W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94067 € | 940,67 € |
| Unit Price without VAT: | 0,94067 € |
|---|---|
| Unit Price with VAT: | 1,13821 € |

