
AOT66811L | |
|---|---|
DigiKey Part Number | 785-AOT66811LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOT66811L |
Description | N |
Customer Reference | |
Detailed Description | N-Channel 80 V 43A (Ta), 120A (Tc) 10W (Ta), 310W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5750 pF @ 40 V |
Part Status Last Time Buy | Power Dissipation (Max) 10W (Ta), 310W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32046 € | 1.320,46 € |
| 2.000 | 1,23649 € | 2.472,98 € |
| 3.000 | 1,19373 € | 3.581,19 € |
| 5.000 | 1,19295 € | 5.964,75 € |
| Unit Price without VAT: | 1,32046 € |
|---|---|
| Unit Price with VAT: | 1,59776 € |

