
AOT66613L | |
|---|---|
DigiKey Part Number | 785-AOT66613L-ND |
Manufacturer | |
Manufacturer Product Number | AOT66613L |
Description | MOSFET N-CH 60V 44.5A/120A TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 44.5A (Ta), 120A (Tc) 8.3W (Ta), 260W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5300 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 8.3W (Ta), 260W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58186 € | 1.581,86 € |
| Unit Price without VAT: | 1,58186 € |
|---|---|
| Unit Price with VAT: | 1,91405 € |

