MFR Recommended

AOCA33104E | |
|---|---|
DigiKey Part Number | 785-AOCA33104ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOCA33104E |
Description | MOSFET 2N-CH 12V 30A 10DFN |
Customer Reference | |
Detailed Description | Mosfet Array 12V 30A (Ta) 3.1W (Ta) Surface Mount 10-AlphaDFN (2.98x1.49) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 36nC @ 4.5V |
Packaging Tape & Reel (TR) | Power - Max 3.1W (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 10-SMD, No Lead |
Drain to Source Voltage (Vdss) 12V | Supplier Device Package 10-AlphaDFN (2.98x1.49) |
Current - Continuous Drain (Id) @ 25°C 30A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOCA33104A | Alpha & Omega Semiconductor Inc. | 0 | 785-AOCA33104ATR-ND | 0,38260 € | MFR Recommended |

