
AO8808A | |
|---|---|
DigiKey Part Number | AO8808A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO8808A |
Description | MOSFET 2N-CH 20V 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.4W Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 17.9nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1810pF @ 10V |
Part Status Active | Power - Max 1.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-TSSOP |
Rds On (Max) @ Id, Vgs 14mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36281 € | 1.088,43 € |
| Unit Price without VAT: | 0,36281 € |
|---|---|
| Unit Price with VAT: | 0,43900 € |

