SDRAM - DDR4 Memory IC 4Gbit POD 1.2 GHz 18 ns 78-FBGA (7.5x10.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C512M8D4-83BCN

DigiKey Part Number
1450-AS4C512M8D4-83BCN-ND
Manufacturer
Manufacturer Product Number
AS4C512M8D4-83BCN
Description
IC DRAM 4GBIT POD 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 4Gbit POD 1.2 GHz 18 ns 78-FBGA (7.5x10.6)
Datasheet
 Datasheet
EDA/CAD Models
AS4C512M8D4-83BCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
POD
Mfr
Clock Frequency
1.2 GHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Not For New Designs
Access Time
18 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.14V ~ 1.26V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR4
Package / Case
Memory Size
Supplier Device Package
78-FBGA (7.5x10.6)
Memory Organization
512M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
131,78000 €31,78 €
1029,40500 €294,05 €
2528,46360 €711,59 €
5027,75920 €1.387,96 €
24226,19273 €6.338,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,78000 €
Unit Price with VAT:38,45380 €