Parametric Equivalent

AS4C4M32D1A-5BCN | |
|---|---|
DigiKey Part Number | 1450-1398-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M32D1A-5BCN |
Description | IC DRAM 128MBIT PAR 144LFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 144-LFBGA (12x12) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 12ns |
Part Status Active | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 144-LFBGA (12x12) |
Memory Organization 4M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M32D1A-5BCNTR | Alliance Memory, Inc. | 0 | AS4C4M32D1A-5BCNTR-ND | 4,35375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 5,41063 € | 1.022,61 € |
| Unit Price without VAT: | 5,41063 € |
|---|---|
| Unit Price with VAT: | 6,54686 € |


