
CSD17577Q3A | |
|---|---|
DigiKey Part Number | 296-39995-2-ND - Tape & Reel (TR) 296-39995-1-ND - Cut Tape (CT) 296-39995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17577Q3A |
Description | MOSFET N-CH 30V 35A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta) 2.8W (Ta), 53W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17577Q3A Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2310 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 53W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17577Q3AT | Texas Instruments | 1.202 | 296-38336-1-ND | 1,82000 € | Parametric Equivalent |
| BSC052N03LSATMA1 | Infineon Technologies | 1.081 | BSC052N03LSATMA1CT-ND | 1,29000 € | Similar |
| BSZ050N03LSGATMA1 | Infineon Technologies | 5.753 | BSZ050N03LSGATMA1CT-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,35990 € | 35,99 € |
| 500 | 0,27696 € | 138,48 € |
| 1.000 | 0,25024 € | 250,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21891 € | 547,27 € |
| 5.000 | 0,20117 € | 1.005,85 € |
| 7.500 | 0,19213 € | 1.440,97 € |
| 12.500 | 0,18197 € | 2.274,62 € |
| 17.500 | 0,17596 € | 3.079,30 € |
| 25.000 | 0,17011 € | 4.252,75 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |










