
ACS716KLATR-25CB-NL-T | |
|---|---|
DigiKey Part Number | 620-ACS716KLATR-25CB-NL-TTR-ND - Tape & Reel (TR) 620-ACS716KLATR-25CB-NL-TCT-ND - Cut Tape (CT) 620-ACS716KLATR-25CB-NL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS716KLATR-25CB-NL-T |
Description | CURRENT SENSOR HE/OL 25A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS716KLATR-25CB-NL-T Models |
Category | Linearity ±0.25% |
Mfr | Accuracy ±2.9% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Not For New Designs | Response Time 4µs |
For Measuring AC/DC | Current - Supply (Max) 11mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Sensitivity 18.5mV/A | Supplier Device Package 16-SOIC |
Frequency DC ~ 120kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS720KLATR-65AB-T | Allegro MicroSystems | 6.190 | 620-1877-1-ND | 4,64000 € | Similar |
| ACS716KLATR-25CB-T | Allegro MicroSystems | 6.356 | 620-1444-1-ND | 5,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 5 | 4,54000 € | 22,70 € |
| 10 | 4,35100 € | 43,51 € |
| 25 | 4,12520 € | 103,13 € |
| 50 | 3,97080 € | 198,54 € |
| 100 | 3,82910 € | 382,91 € |
| 500 | 3,54406 € | 1.772,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,43787 € | 3.437,87 € |
| 2.000 | 3,34045 € | 6.680,90 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,11050 € |

