
D38999/26ME99PC | |
|---|---|
DigiKey Part Number | 2899-D38999/26ME99PC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26ME99PC |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 23 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 17-99 | Voltage Rating 500VAC |
Shell Size, MIL E | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation C | Applications Aerospace, Aviation, Military |
Primary Material Composite | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 122,01000 € | 244,02 € |
| 10 | 117,31600 € | 1.173,16 € |
| 26 | 112,96462 € | 2.937,08 € |
| 50 | 105,16840 € | 5.258,42 € |
| 100 | 98,38340 € | 9.838,34 € |
| 250 | 91,05008 € | 22.762,52 € |
| 500 | 87,14352 € | 43.571,76 € |
| Unit Price without VAT: | 122,01000 € |
|---|---|
| Unit Price with VAT: | 147,63210 € |

