
BACC63CT13D98SN | |
|---|---|
DigiKey Part Number | 2899-BACC63CT13D98SN-ND |
Manufacturer | |
Manufacturer Product Number | BACC63CT13D98SN |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 10 | Shielding |
Shell Size - Insert 13-98 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Marine, Military |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 143,34500 € | 286,69 € |
| 10 | 131,64100 € | 1.316,41 € |
| 26 | 124,05000 € | 3.225,30 € |
| 50 | 119,45820 € | 5.972,91 € |
| 100 | 111,21680 € | 11.121,68 € |
| 250 | 104,03764 € | 26.009,41 € |
| 500 | 97,73234 € | 48.866,17 € |
| Unit Price without VAT: | 143,34500 € |
|---|---|
| Unit Price with VAT: | 173,44745 € |

