Current Sensor 25A 1 Channel Current Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DS-25A:5VDC-0.5x0.5

DigiKey Part Number
2272-4DS-25A:5VDC-0.5x0.5-ND
Manufacturer
Sentran
Manufacturer Product Number
4DS-25A:5VDC-0.5x0.5
Description
0.5" SPLIT-CORE 25A:5VDC
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Current Sensor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensor Type
Mfr
Current - Sensing
Series
Number of Channels
1
Packaging
Case
Output
Ratiometric, 0V ~ 5V
Part Status
Active
Operating Temperature
-20°C ~ 55°C
For Measuring
AC
Mounting Type
Product Questions and Answers
Additional Resources
In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Aim Dynamics
A separate 41,12 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.