



IDS-3210G-50XGA1 | |
|---|---|
DigiKey Part Number | 2084-IDS-3210G-50XGA1-ND |
Manufacturer | |
Manufacturer Product Number | IDS-3210G-50XGA1 |
Description | MONITOR 10.40" 800 X 600 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10.40" (264.16mm) DVI-D, RS-232, USB, VGA Monitor |
Datasheet | Datasheet |
Category | Interface DVI-D, RS-232, USB, VGA |
Manufacturer Advantech Corporation | Dot Pixels 800 x 600 |
Series | Diagonal Screen Size 10.40" (264.16mm) |
Packaging Bulk | Backlight LED |
Part Status Active | Display Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,41000 € | 428,41 € |
| Unit Price without VAT: | 428,41000 € |
|---|---|
| Unit Price with VAT: | 518,37610 € |

