


ATS-HP-F5L70S54W-223 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F5L70S54W-223-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F5L70S54W-223 |
Description | HEAT PIPE FLAT 3.5X6.18X70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Advanced Thermal Solutions Inc. | Length 2.756" (70.00mm) |
Packaging Bulk | Width 0.243" (6.18mm) |
Part Status Active | Height 0.138" (3.50mm) |
Type Heat Pipe | Operating Temperature 30°C ~ 120°C |
Attachment Method Epoxy or Solder | Material Copper |
Shape Flat | Working Fluid Distilled Water |
Power - Cooling 67.8W @ 70mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 10 | 9,77900 € | 97,79 € |
| 30 | 9,22567 € | 276,77 € |
| 50 | 8,97820 € | 448,91 € |
| 100 | 8,65330 € | 865,33 € |
| 250 | 8,24116 € | 2.060,29 € |
| 500 | 7,94206 € | 3.971,03 € |
| 1.000 | 7,65348 € | 7.653,48 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,37050 € |

