Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-PB9-AA00AQE-5

DigiKey Part Number
2057-SW-PB9-AA00AQE-5-ND
Manufacturer
Manufacturer Product Number
SW-PB9-AA00AQE-5
Description
SUBMINIATIURE PUSHBUTTON SWITCH,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A (AC/DC)
Mfr
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
28 V
Packaging
Box
Actuator Type
Round, Plunger
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Panel Mount, Rear
Termination Style
Solder Lug
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Base Product Number
Switch Function
On-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,44000 €4,44 €
103,82900 €38,29 €
253,61080 €90,27 €
503,45360 €172,68 €
1003,30340 €330,34 €
4003,02138 €1.208,55 €
8002,88920 €2.311,36 €
1.2002,81448 €3.377,38 €
Manufacturers Standard Package
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,37240 €